


CS8363YDPSR7G | |
|---|---|
DigiKey Part Number | 2156-CS8363YDPSR7G-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | CS8363YDPSR7G |
Description | IC REG LIN 3.3V/TRACKING D2PAK-7 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 100mA, 250mA D2PAK-7 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 200 µA |
Packaging Bulk | Current - Supply (Max) 50 mA |
Part Status Obsolete | PSRR 70dB (120Hz) |
Output Configuration | Control Features Enable, Reset |
Output Type | Protection Features Over Temperature, Over Voltage, Reverse Polarity, Short Circuit |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 26V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V, Tracking | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage Dropout (Max) 1.05V @ 100mA, 1.05V @ 250mA | Supplier Device Package D2PAK-7 |
| Bulk: | 372 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | 2,50716 € | 255,73 € |
| Unit Price without VAT: | 2,50716 € |
|---|---|
| Unit Price with VAT: | 2,98352 € |

