
CS82C87H-5 | |
|---|---|
DigiKey Part Number | 2156-CS82C87H-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C87H-5 |
Description | IC TXRX INVERT 5.5V 20-PLCC |
Customer Reference | |
Detailed Description | Transceiver, Inverting 1 Element 8 Bit per Element 3-State Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Logic Type | Transceiver, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-LCC (J-Lead) | |
Supplier Device Package | 20-PLCC (9x9) | |
Base Product Number |
| Bulk: | 175 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 45 | 5,73156 € | 257,92 € |
| Unit Price without VAT: | 5,73156 € |
|---|---|
| Unit Price with VAT: | 6,82056 € |

