
CS82C86H-5 | |
|---|---|
DigiKey Part Number | 2156-CS82C86H-5-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C86H-5 |
Description | IC TXRX 4.5V/5.5V 20-PLCC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 20mA |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-LCC (J-Lead) |
Number of Elements 1 | Supplier Device Package 20-PLCC (9x9) |
Number of Bits per Element 8 | Base Product Number |
Output Type 3-State |
| Bulk: | 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 2,84711 € | 256,24 € |
| Unit Price without VAT: | 2,84711 € |
|---|---|
| Unit Price with VAT: | 3,38806 € |

