
CS82C85 | |
|---|---|
DigiKey Part Number | 2156-CS82C85-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C85 |
Description | IC CLOCK GENERATOR 28PLCC |
Customer Reference | |
Detailed Description | Clock Generator IC 25MHz 1 28-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Harris Corporation | Differential - Input:Output No/No |
Packaging Bulk | Frequency - Max 25MHz |
Part Status Active | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator | Operating Temperature 0°C ~ 70°C (TA) |
PLL No | Mounting Type Surface Mount |
Input TTL, Crystal | Package / Case 28-LCC (J-Lead) |
Output CMOS, TTL | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 7,23056 € | 260,30 € |
| Unit Price without VAT: | 7,23056 € |
|---|---|
| Unit Price with VAT: | 8,60437 € |

