
CS82C84A | |
|---|---|
DigiKey Part Number | 2156-CS82C84A-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C84A |
Description | IC CLOCK GENERATOR 20PLCC |
Customer Reference | |
Detailed Description | Clock Generator, Clock Synchronizer, Fanout Distribution IC 25MHz 1 20-LCC (J-Lead) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:3 |
Manufacturer Intersil | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 25MHz |
Part Status Obsolete | Divider/Multiplier Yes/No |
DigiKey Programmable Not Verified | Voltage - Supply 4.5V ~ 5.5V |
Type Clock Generator, Clock Synchronizer, Fanout Distribution | Operating Temperature 0°C ~ 70°C |
PLL No | Mounting Type Surface Mount |
Input TTL | Package / Case 20-LCC (J-Lead) |
Output TTL | Supplier Device Package 20-PLCC (9x9) |
Number of Circuits 1 |
| Tube: | 25804 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 6,85368 € | 260,44 € |
| Unit Price without VAT: | 6,85368 € |
|---|---|
| Unit Price with VAT: | 8,15588 € |

