
CS82C82 | |
|---|---|
DigiKey Part Number | 2156-CS82C82-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C82 |
Description | IC BUFFER NON-INVERT 5.5V 20PLCC |
Customer Reference | |
Detailed Description | Channel IC 20-PLCC (9x9) |
Datasheet | Datasheet |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-LCC (J-Lead) |
Part Status Active | Supplier Device Package |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
| Bulk: | 2100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 3,45253 € | 258,94 € |
| Unit Price without VAT: | 3,45253 € |
|---|---|
| Unit Price with VAT: | 4,10851 € |

