
CS82C59A96 | |
|---|---|
DigiKey Part Number | 2156-CS82C59A96-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C59A96 |
Description | INTERRUPT CONTROLLER, 80C86; 80C |
Customer Reference | |
Detailed Description | Controller Interface 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Interface System Bus |
Manufacturer Harris Corporation | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Package / Case 28-LCC (J-Lead) |
Part Status Active | Supplier Device Package 28-PLCC (11.51x11.51) |
Applications Controller | Mounting Type Surface Mount |
| Bulk: | 424 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,49625 € | 251,91 € |
| Unit Price without VAT: | 10,49625 € |
|---|---|
| Unit Price with VAT: | 12,49054 € |

