
CS82C5496S2485 | |
|---|---|
DigiKey Part Number | 2156-CS82C5496S2485-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C5496S2485 |
Description | IC OSC PROG TIMER 12MHZ 28-LCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 12MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Intersil | Current - Supply 10 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Type Programmable Timer | Supplier Device Package 28-PLCC (11.51x11.51) |
Frequency 12MHz | Mounting Type Surface Mount |
| Bulk: | 1771 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 124 | 2,06468 € | 256,02 € |
| Unit Price without VAT: | 2,06468 € |
|---|---|
| Unit Price with VAT: | 2,45697 € |

