
CS82C5496 | |
|---|---|
DigiKey Part Number | 2156-CS82C5496-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C5496 |
Description | IC OSC PROG TIMER 8MHZ 28-LCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Programmable Timer | |
Count | - | |
Frequency | 8MHz | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 10 mA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Bulk: | 4632 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,65413 € | 260,09 € |
| Unit Price without VAT: | 5,65413 € |
|---|---|
| Unit Price with VAT: | 6,72841 € |

