
CS82C5496 | |
|---|---|
DigiKey Part Number | 2156-CS82C5496-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C5496 |
Description | IC OSC PROG TIMER 8MHZ 28-LCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 8MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Intersil | Current - Supply 10 mA |
Packaging Bulk | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Package / Case 28-LCC (J-Lead) |
Type Programmable Timer | Supplier Device Package 28-PLCC (11.51x11.51) |
Frequency 8MHz | Mounting Type Surface Mount |
| Bulk: | 22089 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 46 | 5,58391 € | 256,86 € |
| Unit Price without VAT: | 5,58391 € |
|---|---|
| Unit Price with VAT: | 6,64485 € |

