
CS82C54-10 | |
|---|---|
DigiKey Part Number | 2156-CS82C54-10-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C54-10 |
Description | IC OSC PROG TIMER 10MHZ 28-LCC |
Customer Reference | |
Detailed Description | Programmable Timer IC 10MHz 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Intersil | Current - Supply 10 mA |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Package / Case 28-LCC (J-Lead) |
Type Programmable Timer | Supplier Device Package 28-PLCC (11.51x11.51) |
Frequency 10MHz | Mounting Type Surface Mount |

