
CS82C5296 | |
|---|---|
DigiKey Part Number | 2156-CS82C5296-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C5296 |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | RS232 | |
Data Rate (Max) | 1Mbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.51x11.51) |
| Bulk: | 1030 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | 35,12143 € | 245,85 € |
| Unit Price without VAT: | 35,12143 € |
|---|---|
| Unit Price with VAT: | 41,79450 € |

