
CS82C52 | |
|---|---|
DigiKey Part Number | 2156-CS82C52-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C52 |
Description | CMOS SERIAL CONTROLLER INTERFACE |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Harris Corporation | With Auto Flow Control No |
Packaging Bulk | With IrDA Encoder/Decoder No |
Part Status Active | With False Start Bit Detection Yes |
Features Timer/Counter | With Modem Control Yes |
Number of Channels 1, UART | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-LCC (J-Lead) |
Data Rate (Max) 1MBaud | Supplier Device Package 28-PLCC (11.51x11.51) |
| Bulk: | 8347 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 | 18,39214 € | 257,49 € |
| Unit Price without VAT: | 18,39214 € |
|---|---|
| Unit Price with VAT: | 21,88665 € |

