
CS82C50A-596 | |
|---|---|
DigiKey Part Number | 2156-CS82C50A-596-ILTR-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS82C50A-596 |
Description | SERIAL I/O CONTROLLER |
Customer Reference | |
Detailed Description | UART IC 1, UART Channel RS232 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Features | - | |
Number of Channels | 1, UART | |
FIFO's | - | |
Protocol | RS232 | |
Data Rate (Max) | 625kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
With Auto Flow Control | - | |
With IrDA Encoder/Decoder | - | |
With False Start Bit Detection | - | |
With Modem Control | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) |
| Bulk: | 495 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 10,54250 € | 253,02 € |
| Unit Price without VAT: | 10,54250 € |
|---|---|
| Unit Price with VAT: | 12,54558 € |

