
CS82C37A-596 | |
|---|---|
DigiKey Part Number | 2156-CS82C37A-596-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C37A-596 |
Description | DMA CONTROLLER, 4 CHANNEL(S), 5M |
Customer Reference | |
Detailed Description | CMOS DMA Controller Interface 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 5.5V |
Manufacturer Harris Corporation | Package / Case 44-LCC (J-Lead) |
Packaging Bulk | Supplier Device Package 44-PLCC (16.58x16.58) |
Part Status Active | Mounting Type Surface Mount |
Applications CMOS DMA Controller |
| Bulk: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,63239 € | 257,90 € |
| Unit Price without VAT: | 3,63239 € |
|---|---|
| Unit Price with VAT: | 4,32254 € |

