
CS82C237-12 | |
|---|---|
DigiKey Part Number | 2156-CS82C237-12-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS82C237-12 |
Description | PROGRAMMABLE DMA CONTROLLER |
Customer Reference | |
Detailed Description | CMOS DMA Controller Interface 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | CMOS DMA Controller | |
Interface | DMA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Mounting Type | Surface Mount |
| Bulk: | 330 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,05333 € | 252,96 € |
| Unit Price without VAT: | 14,05333 € |
|---|---|
| Unit Price with VAT: | 16,72346 € |

