
CS80C88 | |
|---|---|
DigiKey Part Number | 2156-CS80C88-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS80C88 |
Description | IC MPU 5MHZ 44PLCC |
Customer Reference | |
Detailed Description | 80C88 Microprocessor IC - 1 Core, 16b 5MHz 44-PLCC (16.58x16.58) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Intersil | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C88 | |
Number of Cores/Bus Width | 1 Core, 16b | |
Speed | 5MHz | |
Co-Processors/DSP | - | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.58x16.58) | |
Additional Interfaces | - |
| Bulk: | 3913 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27 | 9,45815 € | 255,37 € |
| Unit Price without VAT: | 9,45815 € |
|---|---|
| Unit Price with VAT: | 11,25520 € |

