
CS80C286-20 | |
|---|---|
DigiKey Part Number | 2156-CS80C286-20-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS80C286-20 |
Description | IC MPU 80C286 20MHZ 68PLCC |
Customer Reference | |
Detailed Description | 80C286 Microprocessor IC 80C286 1 Core, 16b 20MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Math Engine; 80C287 |
Manufacturer Intersil | Graphics Acceleration No |
Series | Voltage - I/O 5V |
Packaging Bulk | Operating Temperature 0°C ~ 70°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Core Processor 80C286 | Package / Case 68-LCC (J-Lead) |
Number of Cores/Bus Width 1 Core, 16b | Supplier Device Package 68-PLCC (24.23x24.23) |
Speed 20MHz |
| Bulk: | 821 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 9,06000 € | 253,68 € |
| Unit Price without VAT: | 9,06000 € |
|---|---|
| Unit Price with VAT: | 10,78140 € |

