
CS80C286-12 | |
|---|---|
DigiKey Part Number | 2156-CS80C286-12-ND |
Manufacturer | Harris Corporation |
Manufacturer Product Number | CS80C286-12 |
Description | IC MPU 12.5MHZ 68PLCC |
Customer Reference | |
Detailed Description | 80C286 Microprocessor IC - 1 Core, 16-Bit 12.5MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harris Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Processor | 80C286 | |
Number of Cores/Bus Width | 1 Core, 16-Bit | |
Speed | 12.5MHz | |
Co-Processors/DSP | Math Engine; 80C287 | |
RAM Controllers | - | |
Graphics Acceleration | No | |
Display & Interface Controllers | - | |
Ethernet | - | |
SATA | - | |
USB | - | |
Voltage - I/O | 5.0V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Security Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 68-LCC (J-Lead) | |
Supplier Device Package | 68-PLCC (24.23x24.23) | |
Additional Interfaces | - | |
Base Product Number |
| Bulk: | 17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,99500 € | 251,98 € |
| Unit Price without VAT: | 62,99500 € |
|---|---|
| Unit Price with VAT: | 74,96405 € |

