
CS80C286-12 | |
|---|---|
DigiKey Part Number | 2156-CS80C286-12-IL-ND |
Manufacturer | Intersil |
Manufacturer Product Number | CS80C286-12 |
Description | IC MPU 12.5MHZ 68PLCC |
Customer Reference | |
Detailed Description | 80C286 Microprocessor IC - 1 Core, 16-Bit 12.5MHz 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Co-Processors/DSP Math Engine; 80C287 |
Manufacturer Intersil | Graphics Acceleration No |
Packaging Tube | Voltage - I/O 5.0V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 80C286 | Mounting Type Surface Mount |
Number of Cores/Bus Width 1 Core, 16-Bit | Package / Case 68-LCC (J-Lead) |
Speed 12.5MHz | Supplier Device Package 68-PLCC (24.23x24.23) |
| Tube: | 112 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 62,21250 € | 248,85 € |
| Unit Price without VAT: | 62,21250 € |
|---|---|
| Unit Price with VAT: | 74,03288 € |

