
CS80600-CP | |
|---|---|
DigiKey Part Number | 2156-CS80600-CP-ND |
Manufacturer | |
Manufacturer Product Number | CS80600-CP |
Description | CS80600 |
Customer Reference | |
Detailed Description | Telecom IC Attenuator 14-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Attenuator | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | - | |
Power (Watts) | 85 mW | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Supplier Device Package | 14-PDIP |
| Bulk: | 5550 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 12,74550 € | 254,91 € |
| Unit Price without VAT: | 12,74550 € |
|---|---|
| Unit Price with VAT: | 15,16715 € |

