
CS62180B-IL | |
|---|---|
DigiKey Part Number | 2156-CS62180B-IL-ND |
Manufacturer | |
Manufacturer Product Number | CS62180B-IL |
Description | CS62180 - T1 FRAMER |
Customer Reference | |
Detailed Description | Telecom IC Framer 44-PLCC (16.59x16.59) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Framer | |
Interface | T1 | |
Number of Circuits | 1 | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Supply | 3mA | |
Power (Watts) | 85 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 44-LCC (J-Lead) | |
Supplier Device Package | 44-PLCC (16.59x16.59) |
| Bulk: | 3887 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 29 | 8,89000 € | 257,81 € |
| Unit Price without VAT: | 8,89000 € |
|---|---|
| Unit Price with VAT: | 10,57910 € |

