
CS61884-IB | |
|---|---|
DigiKey Part Number | 2156-CS61884-IB-ND |
Manufacturer | |
Manufacturer Product Number | CS61884-IB |
Description | OCTAL T1/E1/J1 LINE INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 160-LFBGA (15x15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | E1, J1, T1 | |
Number of Circuits | 8 | |
Voltage - Supply | 3.135V ~ 3.465V | |
Current - Supply | - | |
Power (Watts) | 1.73 W | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 160-LBGA | |
Supplier Device Package | 160-LFBGA (15x15) |
| Bulk: | 2714 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 23,87273 € | 262,60 € |
| Unit Price without VAT: | 23,87273 € |
|---|---|
| Unit Price with VAT: | 28,40855 € |

