
CS61881-IQ | |
|---|---|
DigiKey Part Number | 2156-CS61881-IQ-ND |
Manufacturer | |
Manufacturer Product Number | CS61881-IQ |
Description | OCTAL E1 ANALOG FRONT END |
Customer Reference | |
Detailed Description | Telecom IC Analog Front-End Transceiver 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 112 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Analog Front-End Transceiver | Package / Case 144-LQFP |
Interface E1 | Supplier Device Package 144-LQFP (20x20) |
Number of Circuits 8 |
| Bulk: | 826 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 19,07000 € | 247,91 € |
| Unit Price without VAT: | 19,07000 € |
|---|---|
| Unit Price with VAT: | 22,69330 € |

