
CS6158A-IL1 | |
|---|---|
DigiKey Part Number | 2156-CS6158A-IL1-ND |
Manufacturer | |
Manufacturer Product Number | CS6158A-IL1 |
Description | TELECOM IC, CMOS, PQCC28 |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 350 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 28-LCC (J-Lead) |
Interface E1, T1 | Supplier Device Package 28-PLCC (11.51x11.51) |
Number of Circuits 1 |
| Bulk: | 92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 16,14875 € | 258,38 € |
| Unit Price without VAT: | 16,14875 € |
|---|---|
| Unit Price with VAT: | 19,21701 € |

