
CS61584A-IL3 | |
|---|---|
DigiKey Part Number | 2156-CS61584A-IL3-ND |
Manufacturer | |
Manufacturer Product Number | CS61584A-IL3 |
Description | DUAL T1/E1 LINE INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 68-PLCC (24.23x24.23) |
Datasheet | Datasheet |
Category | Voltage - Supply 3.135V ~ 3.465V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 310 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 68-LCC (J-Lead) |
Interface E1, T1 | Supplier Device Package 68-PLCC (24.23x24.23) |
Number of Circuits 2 |
| Bulk: | 980 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 | 15,73188 € | 251,71 € |
| Unit Price without VAT: | 15,73188 € |
|---|---|
| Unit Price with VAT: | 18,72094 € |

