
CS61584-IQ5 | |
|---|---|
DigiKey Part Number | 2156-CS61584-IQ5-ND |
Manufacturer | |
Manufacturer Product Number | CS61584-IQ5 |
Description | DUAL T1/E1 LINE INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Line Interface Unit (LIU) | |
Interface | E1, T1 | |
Number of Circuits | 2 | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | - | |
Power (Watts) | 310 mW | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-TQFP (10x10) |
| Bulk: | 4621 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 | 15,14647 € | 257,49 € |
| Unit Price without VAT: | 15,14647 € |
|---|---|
| Unit Price with VAT: | 18,02430 € |

