
CS61583-IL5 | |
|---|---|
DigiKey Part Number | 2156-CS61583-IL5-ND |
Manufacturer | |
Manufacturer Product Number | CS61583-IL5 |
Description | DUAL T1/ E1 LINE INTERFACE |
Customer Reference | |
Detailed Description | Telecom IC Line Interface Unit (LIU) 68-PLCC (24.26x24.26) |
Datasheet | Datasheet |
EDA/CAD Models | CS61583-IL5 Models |
Category | Voltage - Supply 4.75V ~ 5.25V |
Manufacturer Cirrus Logic Inc. | Power (Watts) 310 mW |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Function Line Interface Unit (LIU) | Package / Case 68-LCC (J-Lead) |
Interface E1, T1 | Supplier Device Package 68-PLCC (24.26x24.26) |
Number of Circuits 2 |
| Bulk: | 9037 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,03278 € | 252,59 € |
| Unit Price without VAT: | 14,03278 € |
|---|---|
| Unit Price with VAT: | 16,69901 € |

