
CS5535 | |
|---|---|
DigiKey Part Number | 2156-CS5535-ND |
Manufacturer | Advanced Micro Devices |
Manufacturer Product Number | CS5535 |
Description | IC COMPANION DEVICE 208-PBGA |
Customer Reference | |
Detailed Description | Companion Device 208-PBGA (23x23) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Advanced Micro Devices | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Companion Device | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 208-BGA | |
Supplier Device Package | 208-PBGA (23x23) |
| Bulk: | 1482 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 14,12222 € | 254,20 € |
| Unit Price without VAT: | 14,12222 € |
|---|---|
| Unit Price with VAT: | 16,80544 € |

