
CS5531-AS | |
|---|---|
DigiKey Part Number | 2156-CS5531-AS-ND |
Manufacturer | |
Manufacturer Product Number | CS5531-AS |
Description | IC ADC 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5531-AS Models |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 16 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Sampling Rate (Per Second) 3.84k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Input Type Differential | Supplier Device Package 20-SSOP |
Data Interface MICROWIRE™, Serial, SPI™ | Mounting Type Surface Mount |
Configuration MUX-PGA-ADC | Base Product Number |
Ratio - S/H:ADC 0:1 |

