
CS5529-AP | |
|---|---|
DigiKey Part Number | 2156-CS5529-AP-ND |
Manufacturer | |
Manufacturer Product Number | CS5529-AP |
Description | IC ADC 16BIT 20-SSOP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | CS5529-AP Models |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Bulk | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.5V |
Number of Bits 16 | Voltage - Supply, Digital 3V ~ 5V |
Sampling Rate (Per Second) 101 | Features Selectable Address |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Data Interface SPI | Supplier Device Package 20-SSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 2:1 |
| Bulk: | 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 74 | 3,49527 € | 258,65 € |
| Unit Price without VAT: | 3,49527 € |
|---|---|
| Unit Price with VAT: | 4,15937 € |

