16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5521-AP

DigiKey Part Number
2156-CS5521-AP-ND
Manufacturer
Manufacturer Product Number
CS5521-AP
Description
IC ADC 16BIT 20-PDIP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 20-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Cirrus Logic Inc.
Architecture
Sigma-Delta
Packaging
Bulk
Reference Type
External
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
16
Voltage - Supply, Digital
2.7V ~ 5.25V
Sampling Rate (Per Second)
617
Features
Selectable Address
Number of Inputs
4
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
20-DIP (0.300", 7.62mm)
Data Interface
SPI
Supplier Device Package
20-PDIP
Configuration
MUX-S/H-ADC
Mounting Type
Through Hole
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.876
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
733,49315 €255,00 €
Unit Price without VAT:3,49315 €
Unit Price with VAT:4,15685 €