
CS5513-BS | |
|---|---|
DigiKey Part Number | 2156-CS5513-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS5513-BS |
Description | IC ADC 20BIT 8-SOIC |
Customer Reference | |
Detailed Description | 20 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 8-SOIC |
Datasheet | Datasheet |
Category | Ratio - S/H:ADC 2:1 |
Manufacturer Cirrus Logic Inc. | Number of A/D Converters 1 |
Packaging Bulk | Architecture Sigma-Delta |
Part Status Active | Reference Type External |
Number of Bits 20 | Voltage - Supply, Analog 4.75V ~ 5.25V |
Sampling Rate (Per Second) 53.5 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Data Interface Serial | Supplier Device Package 8-SOIC |
Configuration S/H-ADC | Mounting Type Surface Mount |
| Bulk: | 12241 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 71 | 3,60352 € | 255,85 € |
| Unit Price without VAT: | 3,60352 € |
|---|---|
| Unit Price with VAT: | 4,28819 € |

