
CS5501-BSZ | |
|---|---|
DigiKey Part Number | 2156-CS5501-BSZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5501-BSZ |
Description | CS5501 - 16-BIT A/D CONVERTER |
Customer Reference | |
Detailed Description | ADC 16 b Serial 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ADC | |
Number of Channels | 1 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | - | |
Data Interface | Serial | |
Voltage Supply Source | Analog and Digital, Dual ± | |
Voltage - Supply | ±4.5V ~ 5.5V, ±4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Bulk: | 2752 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,21000 € | 271,05 € |
| Unit Price without VAT: | 54,21000 € |
|---|---|
| Unit Price with VAT: | 64,50990 € |

