
CS5501-BSR | |
|---|---|
DigiKey Part Number | 2156-CS5501-BSR-ND |
Manufacturer | |
Manufacturer Product Number | CS5501-BSR |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Customer Reference | |
Detailed Description | ADC 16 b Serial 20-SOIC |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital, Dual ± |
Packaging Bulk | Voltage - Supply ±4.5V ~ 5.5V, ±4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 20-SOIC |
| Bulk: | 3633 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 33,01875 € | 264,15 € |
| Unit Price without VAT: | 33,01875 € |
|---|---|
| Unit Price with VAT: | 39,29231 € |

