16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS5471-BSR

DigiKey Part Number
2156-CS5471-BSR-ND
Manufacturer
Manufacturer Product Number
CS5471-BSR
Description
IC ADC 16BIT 20-SSOP
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 2 Input 2 Sigma-Delta 20-SSOP
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Architecture
Sigma-Delta
Manufacturer
Cirrus Logic Inc.
Reference Type
External
Packaging
Bulk
Voltage - Supply, Analog
2.7V ~ 3.5V
Part Status
Active
Voltage - Supply, Digital
2.7V ~ 3.5V
Number of Bits
16
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
-40°C ~ 85°C
Input Type
Differential
Package / Case
20-SSOP (0.209", 5.30mm Width)
Data Interface
DSP
Supplier Device Package
20-SSOP
Configuration
S/H-ADC
Mounting Type
Surface Mount
Number of A/D Converters
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.759
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,96 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:1759
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
962,68146 €257,42 €
Unit Price without VAT:2,68146 €
Unit Price with VAT:3,19094 €