
CS5451-BS | |
|---|---|
DigiKey Part Number | 2156-CS5451-BS-ND |
Manufacturer | |
Manufacturer Product Number | CS5451-BS |
Description | 6-CH DELTA-SIGMA ADC |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 6 Input 6 Sigma-Delta 28-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 6 | |
Input Type | Differential | |
Data Interface | DSP | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 7:6 | |
Number of A/D Converters | 6 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.5V | |
Voltage - Supply, Digital | 2.7V ~ 3.5V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
| Bulk: | 70791 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 5,42188 € | 260,25 € |
| Unit Price without VAT: | 5,42188 € |
|---|---|
| Unit Price with VAT: | 6,45204 € |

