Parallel 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CS53L32A-KZZR

DigiKey Part Number
2156-CS53L32A-KZZR-ND
Manufacturer
Manufacturer Product Number
CS53L32A-KZZR
Description
IC DAS/ADC/DAC SPECIAL 20-TSSOP
Customer Reference
Detailed Description
Parallel 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cirrus Logic Inc.
Series
-
Packaging
Bulk
Part Status
Active
Sampling Rate (Per Second)
-
Data Interface
Parallel
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.748
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
445,92955 €260,90 €
Unit Price without VAT:5,92955 €
Unit Price with VAT:7,05616 €