
CS53L32A-KZ | |
|---|---|
DigiKey Part Number | 2156-CS53L32A-KZ-ND |
Manufacturer | |
Manufacturer Product Number | CS53L32A-KZ |
Description | IC DAS/ADC/DAC SPECIAL 20-TSSOP |
Customer Reference | |
Detailed Description | Parallel 20-TSSOP |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Cirrus Logic Inc. | Mounting Type Surface Mount |
Packaging Bulk | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 20-TSSOP |
Data Interface Parallel | Base Product Number |
| Bulk: | 2856 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 54 | 4,72037 € | 254,90 € |
| Unit Price without VAT: | 4,72037 € |
|---|---|
| Unit Price with VAT: | 5,61724 € |

