
CS5335-KS | |
|---|---|
DigiKey Part Number | 2156-CS5335-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS5335-KS |
Description | IC DAS/ADC/DAC SPECIAL 20-SSOP |
Customer Reference | |
Detailed Description | Stereo ADC 20 b 2kHz ~ 50kHz 20-SSOP |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 2kHz ~ 50kHz |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V, 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type Stereo ADC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 20 b | Supplier Device Package 20-SSOP |
| Bulk: | 1111 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,86379 € | 255,01 € |
| Unit Price without VAT: | 3,86379 € |
|---|---|
| Unit Price with VAT: | 4,59791 € |

