
CS5334-KS | |
|---|---|
DigiKey Part Number | 2156-CS5334-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS5334-KS |
Description | STEREO ADC FOR DIGITAL AUDIO |
Customer Reference | |
Detailed Description | Stereo ADC 20 b 2kHz ~ 50kHz 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Stereo ADC | |
Number of Channels | 2 | |
Resolution (Bits) | 20 b | |
Sampling Rate (Per Second) | 2kHz ~ 50kHz | |
Data Interface | - | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 4.75V ~ 4.75V, 4.75V ~ 4.75V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Bulk: | 11644 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | 3,88136 € | 256,17 € |
| Unit Price without VAT: | 3,88136 € |
|---|---|
| Unit Price with VAT: | 4,61882 € |

