
Category | Voltage - Supply (Vcc/Vdd) 4.2V ~ 16V |
Manufacturer onsemi | Frequency - Switching 200kHz ~ 800kHz |
Packaging Bulk | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SOIC |
Output Phases 2 | Base Product Number |
| Bulk: | 1040 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 185 | 1,38535 € | 256,29 € |
| Unit Price without VAT: | 1,38535 € |
|---|---|
| Unit Price with VAT: | 1,64857 € |

