
CS5330A-KS | |
|---|---|
DigiKey Part Number | 2156-CS5330A-KS-ND |
Manufacturer | |
Manufacturer Product Number | CS5330A-KS |
Description | IC DAS/ADC/DAC SPECIAL 8-SOIC |
Customer Reference | |
Detailed Description | Stereo ADC 18 b 2kHz ~ 50kHz Serial 8-SOIC |
Datasheet | Datasheet |
Category | Data Interface Serial |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Single Supply |
Packaging Bulk | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Stereo ADC | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 8-SOIC (0.209", 5.30mm Width) |
Resolution (Bits) 18 b | Supplier Device Package 8-SOIC |
Sampling Rate (Per Second) 2kHz ~ 50kHz |
| Bulk: | 440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 44 | 5,86841 € | 258,21 € |
| Unit Price without VAT: | 5,86841 € |
|---|---|
| Unit Price with VAT: | 6,98341 € |

