
CS5324-BL | |
|---|---|
DigiKey Part Number | 2156-CS5324-BL-ND |
Manufacturer | |
Manufacturer Product Number | CS5324-BL |
Description | IC ADC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Single Ended | Package / Case 28-LCC (J-Lead) |
Data Interface DSP | Supplier Device Package 28-PLCC (11.51x11.51) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Bulk: | 5605 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 114 | 2,25316 € | 256,86 € |
| Unit Price without VAT: | 2,25316 € |
|---|---|
| Unit Price with VAT: | 2,68126 € |

