
CS5322-BLZ | |
|---|---|
DigiKey Part Number | 2156-CS5322-BLZ-ND |
Manufacturer | |
Manufacturer Product Number | CS5322-BLZ |
Description | IC ADC 12BIT 28-PLCC |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PLCC (11.51x11.51) |
Datasheet | Datasheet |
Category | Number of A/D Converters 1 |
Manufacturer Cirrus Logic Inc. | Architecture Sigma-Delta |
Packaging Bulk | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 4.75V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 4.75V ~ 5.25V |
Number of Inputs 2 | Operating Temperature -55°C ~ 85°C |
Input Type Differential | Package / Case 28-LCC (J-Lead) |
Data Interface Serial | Supplier Device Package 28-PLCC (11.51x11.51) |
Configuration ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 0:1 |
| Bulk: | 3942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 88,51333 € | 265,54 € |
| Unit Price without VAT: | 88,51333 € |
|---|---|
| Unit Price with VAT: | 105,33086 € |

