
CS5321-BL | |
|---|---|
DigiKey Part Number | 2156-CS5321-BL-ND |
Manufacturer | |
Manufacturer Product Number | CS5321-BL |
Description | VARIABLE BANDWIDTH ADC CHIPSET |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 28-PLCC (11.31x11.31) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cirrus Logic Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | - | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | Serial | |
Configuration | ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 4.75V ~ 5.25V | |
Features | - | |
Operating Temperature | -55°C ~ 85°C | |
Package / Case | 28-LCC (J-Lead) | |
Supplier Device Package | 28-PLCC (11.31x11.31) | |
Mounting Type | Surface Mount |
| Bulk: | 290 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,63000 € | 253,63 € |
| Unit Price without VAT: | 253,63000 € |
|---|---|
| Unit Price with VAT: | 301,81970 € |

