
Category | Frequency - Switching 200kHz ~ 800kHz |
Manufacturer onsemi | Duty Cycle (Max) 100% |
Packaging Bulk | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type PWM Signal | Control Features Frequency Control, Power Good, Soft Start |
Function Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Number of Outputs 4 | Supplier Device Package 24-SOIC |
Output Phases 4 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 8V ~ 18V |
| Bulk: | 990 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

