Linear Voltage Regulator IC Positive Fixed 1 Output 500mA D2PAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA D2PAK-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

CS5231-3GDP5

DigiKey Part Number
2156-CS5231-3GDP5-ND
Manufacturer
Manufacturer Product Number
CS5231-3GDP5
Description
IC REG LINEAR 3.3V 500MA D2PAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA D2PAK-5
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
3 mA
Packaging
Bulk
Current - Supply (Max)
6 mA
Part Status
Active
Protection Features
Over Current, Over Temperature
Output Configuration
Operating Temperature
0°C ~ 70°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Voltage - Input (Max)
14V
Supplier Device Package
D2PAK-5
Voltage - Output (Min/Fixed)
3.3V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:3200
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3710,68841 €255,40 €
Unit Price without VAT:0,68841 €
Unit Price with VAT:0,81921 €