


Category | Voltage Dropout (Max) 1.4V @ 1.5A |
Mfr | Current - Output |
Packaging Bulk | Current - Quiescent (Iq) 2 mA |
Part Status Obsolete | PSRR 80dB (120Hz) |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature 0°C ~ 70°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 7V | Package / Case TO-261-4, TO-261AA |
Voltage - Output (Min/Fixed) 1.25V | Supplier Device Package SOT-223 (TO-261) |
Voltage - Output (Max) |
| Bulk: | 1075 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 454 | 0,56093 € | 254,66 € |
| Unit Price without VAT: | 0,56093 € |
|---|---|
| Unit Price with VAT: | 0,66751 € |

