
CS5126-KP | |
|---|---|
DigiKey Part Number | 2156-CS5126-KP-ND |
Manufacturer | |
Manufacturer Product Number | CS5126-KP |
Description | IC DAS/ADC/DAC SPECIAL 28-DIP |
Customer Reference | |
Detailed Description | ADC, Audio 16 b 100kHz 28-DIP |
Datasheet | Datasheet |
Category | Sampling Rate (Per Second) 100kHz |
Manufacturer Cirrus Logic Inc. | Voltage Supply Source Analog and Digital, Dual ± |
Packaging Bulk | Voltage - Supply ±4.5V ~ 5.5V, ±4.5V ~ 5.5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type ADC, Audio | Mounting Type Through Hole |
Number of Channels 2 | Package / Case 28-DIP (0.300", 7.62mm) |
Resolution (Bits) 16 b | Supplier Device Package 28-DIP |
| Bulk: | 1634 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | 30,34125 € | 242,73 € |
| Unit Price without VAT: | 30,34125 € |
|---|---|
| Unit Price with VAT: | 36,10609 € |

